Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct

EEE-0JA102UP | |
|---|---|
DigiKey Part Number | PCE3855TR-ND - Tape & Reel (TR) PCE3855CT-ND - Cut Tape (CT) PCE3855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA102UP |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA102UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,127.00000 | ₩1,127 |
| 10 | ₩708.90000 | ₩7,089 |
| 50 | ₩530.96000 | ₩26,548 |
| 100 | ₩474.44000 | ₩47,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩370.13000 | ₩185,065 |
| 1,000 | ₩339.98400 | ₩339,984 |
| 1,500 | ₩324.75667 | ₩487,135 |
| 2,500 | ₩307.78040 | ₩769,451 |
| 3,500 | ₩297.80000 | ₩1,042,300 |
| 5,000 | ₩288.15720 | ₩1,440,786 |









