
EEE-0JA102P | |
|---|---|
DigiKey Part Number | PCE3854TR-ND - Tape & Reel (TR) PCE3854CT-ND - Cut Tape (CT) PCE3854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA102P |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA102P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,205.00000 | ₩1,205 |
| 10 | ₩752.10000 | ₩7,521 |
| 50 | ₩564.02000 | ₩28,201 |
| 100 | ₩504.71000 | ₩50,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩394.78000 | ₩197,390 |
| 1,000 | ₩363.01100 | ₩363,011 |
| 1,500 | ₩346.98533 | ₩520,478 |
| 2,500 | ₩329.10560 | ₩822,764 |
| 3,500 | ₩318.59200 | ₩1,115,072 |
| 5,000 | ₩308.43220 | ₩1,542,161 |