Similar
Similar
Similar
Similar
Similar
Similar

EEC-HW0D306 | |
|---|---|
DigiKey Part Number | P11348-ND |
Manufacturer | |
Manufacturer Product Number | EEC-HW0D306 |
Description | CAP 30F -20% +40% 2.3V T/H |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.3 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 60°C |
EDA/CAD Models | EEC-HW0D306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 30 F | |
Tolerance | -20%, +40% | |
Voltage - Rated | 2.3 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |




