
EEA-GA1A470H | |
|---|---|
DigiKey Part Number | P15779CT-ND - Cut Tape (CT) P15779TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A470H |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A470H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100.8 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩350.10000 | ₩3,501 |
| 50 | ₩255.92000 | ₩12,796 |
| 100 | ₩226.11000 | ₩22,611 |
| 500 | ₩174.43600 | ₩87,218 |
| 1,000 | ₩158.12400 | ₩158,124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩141.88800 | ₩283,776 |
| 4,000 | ₩130.80425 | ₩523,217 |
| 6,000 | ₩125.20617 | ₩751,237 |
| 10,000 | ₩118.96660 | ₩1,189,666 |
| 14,000 | ₩115.29771 | ₩1,614,168 |
| 20,000 | ₩111.75300 | ₩2,235,060 |