
EEA-GA1A470 | |
|---|---|
DigiKey Part Number | P14478-ND |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A470 |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 100.8 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩571.00000 | ₩571 |
| 10 | ₩345.90000 | ₩3,459 |
| 50 | ₩253.60000 | ₩12,680 |
| 200 | ₩199.46000 | ₩39,892 |
| 600 | ₩168.44333 | ₩101,066 |
| 1,000 | ₩156.80300 | ₩156,803 |
| 2,600 | ₩138.85346 | ₩361,019 |
| 5,000 | ₩128.95120 | ₩644,756 |