0.11 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4114JL

DigiKey Part Number
P12094-ND
Manufacturer
Manufacturer Product Number
ECW-F4114JL
Description
CAP FILM 0.11UF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.11 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4114JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.268" W (15.50mm x 6.80mm)
Height - Seated (Max)
0.504" (12.80mm)
Termination
PC Pins
Lead Spacing
0.492" (12.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩2,656.00000₩2,656
10₩1,766.80000₩17,668
50₩1,416.84000₩70,842
100₩1,308.57000₩130,857
500₩1,125.52800₩562,764
1,000₩1,068.89500₩1,068,895
2,500₩1,009.10480₩2,522,762
5,000₩973.04620₩4,865,231
Manufacturers Standard Package