0.033 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2333KF

DigiKey Part Number
EF2333-ND
Manufacturer
Manufacturer Product Number
ECQ-E2333KF
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2333KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.177" W (10.30mm x 4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,221
Check for Additional Incoming Stock
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩571.00000₩571
10₩342.90000₩3,429
50₩252.04000₩12,602
100₩224.40000₩22,440
500₩177.69800₩88,849
1,000₩163.28900₩163,289
3,000₩145.49267₩436,478
5,000₩138.91560₩694,578
Manufacturers Standard Package