ECJ-3FC1H822J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1,106
Unit Price: ₩1,483.00000
Datasheet

Direct


TDK
In Stock: 22,010
Unit Price: ₩664.00000
Datasheet

Direct


YAGEO
In Stock: 3,962
Unit Price: ₩510.00000
Datasheet

Direct


Murata Electronics
In Stock: 7,318
Unit Price: ₩880.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₩223.36970
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₩247.21200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩1,375.00000
Datasheet

Upgrade


KEMET
In Stock: 1,195
Unit Price: ₩1,328.00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₩664.00000
Datasheet

Upgrade


TDK
In Stock: 5,938
Unit Price: ₩664.00000
Datasheet

Upgrade


TDK
In Stock: 723
Unit Price: ₩880.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ₩135.78750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₩776.64940
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,319
Unit Price: ₩2,378.00000
Datasheet
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FC1H822J

DigiKey Part Number
PCC2166TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FC1H822J
Description
CAP CER 8200PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes