ECJ-0EC1H020C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 48,325
Unit Price: ₩556.00000
Datasheet

Direct


TDK
In Stock: 16,374
Unit Price: ₩154.00000
Datasheet

Direct


YAGEO
In Stock: 120,216
Unit Price: ₩154.00000
Datasheet

Upgrade


KEMET
In Stock: 19,019
Unit Price: ₩896.00000
Datasheet

Upgrade


TDK
In Stock: 93,669
Unit Price: ₩154.00000
Datasheet

Upgrade


TDK
In Stock: 11,684
Unit Price: ₩154.00000
Datasheet

Upgrade


YAGEO
In Stock: 25,421
Unit Price: ₩154.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: ₩23.25250
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H020C

DigiKey Part Number
PCC020CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H020C
Description
CAP CER 2PF 50V C0K 0402
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0K 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H020C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes