10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKS100B

DigiKey Part Number
10-ECE-A1VKS100BCT-ND - Cut Tape (CT)
10-ECE-A1VKS100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKS100B
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKS100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
51 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,820
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩463.00000₩463
10₩284.20000₩2,842
50₩206.34000₩10,317
100₩181.62000₩18,162
500₩138.87200₩69,436
1,000₩125.34400₩125,344
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₩112.00750₩224,015
4,000₩102.82625₩411,305
6,000₩98.18517₩589,111
10,000₩93.01300₩930,130
14,000₩89.97121₩1,259,597
20,000₩87.03235₩1,740,647
Manufacturers Standard Package