
ECE-A1VKA100B | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKA100BCT-ND - Cut Tape (CT) 10-ECE-A1VKA100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKA100B |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKA100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 51 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩432.00000 | ₩432 |
| 10 | ₩262.50000 | ₩2,625 |
| 50 | ₩190.88000 | ₩9,544 |
| 100 | ₩168.03000 | ₩16,803 |
| 500 | ₩128.09200 | ₩64,046 |
| 1,000 | ₩115.45900 | ₩115,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩103.02700 | ₩206,054 |
| 4,000 | ₩94.44400 | ₩377,776 |
| 6,000 | ₩90.10800 | ₩540,648 |
| 10,000 | ₩85.27250 | ₩852,725 |
| 14,000 | ₩82.42907 | ₩1,154,007 |
| 20,000 | ₩79.68100 | ₩1,593,620 |