
ECA-1EHG331B | |
|---|---|
DigiKey Part Number | 10-ECA-1EHG331BCT-ND - Cut Tape (CT) 10-ECA-1EHG331BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG331B |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG331B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 465 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩988.00000 | ₩988 |
| 10 | ₩617.80000 | ₩6,178 |
| 50 | ₩460.54000 | ₩23,027 |
| 100 | ₩410.50000 | ₩41,050 |
| 500 | ₩324.38600 | ₩162,193 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩291.75300 | ₩291,753 |
| 2,000 | ₩269.54400 | ₩539,088 |
| 3,000 | ₩258.34200 | ₩775,026 |
| 5,000 | ₩245.84380 | ₩1,229,219 |
| 7,000 | ₩238.49943 | ₩1,669,496 |
| 10,000 | ₩231.40210 | ₩2,314,021 |