DZ2J18000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩803.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₩386.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 18,651
Unit Price: ₩432.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,619
Unit Price: ₩371.00000
Datasheet
Zener Diode 18 V 200 mW ±5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 200 mW ±5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J18000L

DigiKey Part Number
DZ2J18000LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J18000L
Description
DIODE ZENER 18V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J18000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩128.71533₩386,146
6,000₩117.77083₩706,625
9,000₩112.14744₩1,009,327
15,000₩105.78727₩1,586,809
21,000₩102.00100₩2,142,021
30,000₩98.30827₩2,949,248
75,000₩94.40155₩7,080,116
Manufacturers Standard Package