
DMA204030R | |
|---|---|
DigiKey Part Number | DMA204030RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMA204030R |
Description | TRANS 2PNP 50V 0.1A/0.5A MINI6G4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA, 500mA 150MHz, 130MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMA204030R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA / 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V / 120 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz, 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩182.09000 | ₩546,270 |
| 6,000 | ₩167.49783 | ₩1,004,987 |
| 9,000 | ₩160.01011 | ₩1,440,091 |
| 15,000 | ₩151.55300 | ₩2,273,295 |
| 21,000 | ₩146.52238 | ₩3,076,970 |
| 30,000 | ₩143.62920 | ₩4,308,876 |