



DE1A1B-L-24V | |
|---|---|
DigiKey Part Number | DE1A1B-L-24V-ND |
Manufacturer | |
Manufacturer Product Number | DE1A1B-L-24V |
Description | RELAY GEN PURPOSE DPST 8A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tube | Operate Time 10 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 8 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 5.76 kOhms |
Load - Max Switching 2500VA, 300W | Base Product Number |
Coil Current 4.2 mA |