




DE1A-12V | |
|---|---|
DigiKey Part Number | 255-4041-5-ND |
Manufacturer | |
Manufacturer Product Number | DE1A-12V |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,154.00000 | ₩12,154 |
| 20 | ₩10,452.40000 | ₩209,048 |
| 40 | ₩10,093.90000 | ₩403,756 |
| 60 | ₩9,890.06667 | ₩593,404 |
| 100 | ₩9,638.78000 | ₩963,878 |
| 260 | ₩9,185.44231 | ₩2,388,215 |
| 500 | ₩8,887.31200 | ₩4,443,656 |
| 1,000 | ₩8,581.75100 | ₩8,581,751 |