



AV34443 | |
|---|---|
DigiKey Part Number | 255-AV34443-ND |
Manufacturer | |
Manufacturer Product Number | AV34443 |
Description | SWITCH ROLLER LEVER SPDT 3A 125V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 35gf | |
Release Force | 2.957gf | |
Operating Position | 0.459" (11.65mm) | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | 0.031" (0.80mm) | |
Overtravel | 0.047" (1.20mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,792.00000 | ₩1,792 |
| 10 | ₩1,476.40000 | ₩14,764 |
| 25 | ₩1,369.56000 | ₩34,239 |
| 50 | ₩1,293.58000 | ₩64,679 |
| 100 | ₩1,222.08000 | ₩122,208 |
| 300 | ₩1,116.80667 | ₩335,042 |
| 500 | ₩1,070.98000 | ₩535,490 |
| 1,000 | ₩1,011.75200 | ₩1,011,752 |
| 5,000 | ₩886.39920 | ₩4,431,996 |