
ASFN80371 | |
|---|---|
DigiKey Part Number | ASFN80371-ND |
Manufacturer | |
Manufacturer Product Number | ASFN80371 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.6 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Protection |
Mfr | Noise 32.5dB(A) |
Series | Power (Watts) 3.96 W |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus |
Width 25.00mm | Current Rating (Amps) 0.330A |
Air Flow 38.6 CFM (1.08m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.147 in H2O (36.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |