
AQY225R3V1Y | |
|---|---|
DigiKey Part Number | 255-AQY225R3V1YTR-ND - Tape & Reel (TR) 255-AQY225R3V1YCT-ND - Cut Tape (CT) 255-AQY225R3V1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R3V1Y |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.32VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,824.00000 | ₩10,824 |
| 10 | ₩9,637.60000 | ₩96,376 |
| 25 | ₩9,203.36000 | ₩230,084 |
| 50 | ₩8,887.84000 | ₩444,392 |
| 100 | ₩8,582.99000 | ₩858,299 |
| 250 | ₩8,195.59200 | ₩2,048,898 |
| 500 | ₩7,914.01600 | ₩3,957,008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩7,641.87500 | ₩7,641,875 |
| 2,000 | ₩7,379.01300 | ₩14,758,026 |