
ALQ112S | |
|---|---|
DigiKey Part Number | 255-ALQ112S-ND |
Manufacturer | |
Manufacturer Product Number | ALQ112S |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALQ112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURuus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,938.00000 | ₩3,938 |
| 10 | ₩3,504.20000 | ₩35,042 |
| 25 | ₩3,347.04000 | ₩83,676 |
| 50 | ₩3,232.74000 | ₩161,637 |
| 100 | ₩3,122.00000 | ₩312,200 |
| 250 | ₩2,981.30800 | ₩745,327 |
| 500 | ₩2,879.00800 | ₩1,439,504 |
| 1,000 | ₩2,780.15200 | ₩2,780,152 |
| 5,000 | ₩2,563.27780 | ₩12,816,389 |