
AIHM507 | |
|---|---|
DigiKey Part Number | 1110-AIHM507-ND |
Manufacturer | |
Manufacturer Product Number | AIHM507 |
Description | HMI TOUCHSCREEN 7" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Case Color Black |
Manufacturer Panasonic Industrial Automation Sales | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Box | Voltage - Supply 10 ~ 32VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" | Base Product Number |
Display Type Color |