
AIG02GQ22D | |
|---|---|
DigiKey Part Number | 1110-3199-ND |
Manufacturer | |
Manufacturer Product Number | AIG02GQ22D |
Description | HMI TOUCHSCREEN 3.8" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Monochrome |
Datasheet | Datasheet |
Category | Case Color Black |
Manufacturer Panasonic Industrial Automation Sales | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 3.8" | Base Product Number |
Display Type Monochrome |




