
AH1660 | |
|---|---|
DigiKey Part Number | 255-6524-ND |
Manufacturer | |
Manufacturer Product Number | AH1660 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 20gf | |
Operating Position | 0.217" (5.5mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.010" (0.25mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,606.00000 | ₩1,606 |
| 10 | ₩1,323.60000 | ₩13,236 |
| 25 | ₩1,226.88000 | ₩30,672 |
| 50 | ₩1,158.92000 | ₩57,946 |
| 100 | ₩1,094.98000 | ₩109,498 |
| 250 | ₩1,015.72000 | ₩253,930 |
| 500 | ₩959.59800 | ₩479,799 |
| 2,000 | ₩856.37000 | ₩1,712,740 |
| 6,000 | ₩782.39300 | ₩4,694,358 |