Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole
AH14809
AH14809

AH14809

DigiKey Part Number
255-AH14809-ND
Manufacturer
Manufacturer Product Number
AH14809
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
74gf
Release Force
10gf
Operating Position
0.217" (5.5mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.010" (0.25mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩1,405.00000₩1,405
10₩1,167.60000₩11,676
25₩1,083.56000₩27,089
50₩1,023.32000₩51,166
100₩966.79000₩96,679
250₩896.80400₩224,201
500₩847.25800₩423,629
1,000₩800.40100₩800,401
5,000₩701.25960₩3,506,298
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.