



AGQ210A1H | |
|---|---|
DigiKey Part Number | 255-3361-ND |
Manufacturer | |
Manufacturer Product Number | AGQ210A1H |
Description | RELAY TELECOM DPDT 2A 1.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 1.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.13 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 22.5 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,081.00000 | ₩9,081 |
| 10 | ₩8,093.50000 | ₩80,935 |
| 25 | ₩7,728.40000 | ₩193,210 |
| 50 | ₩7,463.90000 | ₩373,195 |
| 100 | ₩7,207.83000 | ₩720,783 |
| 250 | ₩6,882.59600 | ₩1,720,649 |
| 500 | ₩6,646.18200 | ₩3,323,091 |
| 1,000 | ₩6,417.70400 | ₩6,417,704 |