



AGQ210A06 | |
|---|---|
DigiKey Part Number | 255-4112-5-ND |
Manufacturer | |
Manufacturer Product Number | AGQ210A06 |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 16.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,886.00000 | ₩5,886 |
| 10 | ₩5,240.70000 | ₩52,407 |
| 25 | ₩5,005.92000 | ₩125,148 |
| 50 | ₩4,834.06000 | ₩241,703 |
| 100 | ₩4,668.50000 | ₩466,850 |
| 250 | ₩4,457.98000 | ₩1,114,495 |
| 500 | ₩4,304.91800 | ₩2,152,459 |
| 1,000 | ₩4,157.00600 | ₩4,157,006 |