



AGQ210A03 | |
|---|---|
DigiKey Part Number | 255-2617-ND |
Manufacturer | |
Manufacturer Product Number | AGQ210A03 |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ210A03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 33.3 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,151.00000 | ₩3,151 |
| 10 | ₩2,810.80000 | ₩28,108 |
| 25 | ₩2,684.80000 | ₩67,120 |
| 50 | ₩2,593.04000 | ₩129,652 |
| 100 | ₩2,504.09000 | ₩250,409 |
| 250 | ₩2,391.28800 | ₩597,822 |
| 500 | ₩2,309.28000 | ₩1,154,640 |
| 1,000 | ₩2,230.00500 | ₩2,230,005 |
| 5,000 | ₩2,056.07820 | ₩10,280,391 |