



AGQ21024 | |
|---|---|
DigiKey Part Number | AGQ21024-ND |
Manufacturer | |
Manufacturer Product Number | AGQ21024 |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AGQ21024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 37.5VA, 60W | |
Coil Current | 5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,174.00000 | ₩9,174 |
| 10 | ₩8,176.10000 | ₩81,761 |
| 25 | ₩7,807.24000 | ₩195,181 |
| 50 | ₩7,540.06000 | ₩377,003 |
| 100 | ₩7,281.38000 | ₩728,138 |
| 250 | ₩6,952.82800 | ₩1,738,207 |
| 500 | ₩6,714.00200 | ₩3,357,001 |
| 1,000 | ₩6,483.19000 | ₩6,483,190 |