Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ACJ2212

DigiKey Part Number
255-4128-5-ND
Manufacturer
Manufacturer Product Number
ACJ2212
Description
RELAY AUTOMOTIVE SPDTX2 20A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ACJ2212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Non Latching
Coil Current
53.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C) x 2
Contact Rating (Current)
20 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7.2 VDC
Must Release Voltage
1 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
640mW
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩5,807.00000₩5,807
10₩5,181.50000₩51,815
40₩4,832.05000₩193,282
80₩4,666.60000₩373,328
120₩4,572.32500₩548,679
280₩4,381.35357₩1,226,779
520₩4,246.71346₩2,208,291
1,000₩4,108.93800₩4,108,938
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.