
25SVF82M | |
|---|---|
DigiKey Part Number | P122110TR-ND - Tape & Reel (TR) P122110CT-ND - Cut Tape (CT) P122110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF82M |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 47 mA @ 120 Hz | |
Ripple Current @ High Frequency | 940 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,212.00000 | ₩3,212 |
| 10 | ₩2,100.40000 | ₩21,004 |
| 50 | ₩1,640.16000 | ₩82,008 |
| 100 | ₩1,494.67000 | ₩149,467 |
| 500 | ₩1,244.44600 | ₩622,223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩1,144.26100 | ₩1,144,261 |
| 2,000 | ₩1,080.02200 | ₩2,160,044 |
| 3,000 | ₩1,047.62300 | ₩3,142,869 |
| 5,000 | ₩1,011.51100 | ₩5,057,555 |
| 7,000 | ₩990.29357 | ₩6,932,055 |
| 10,000 | ₩969.79830 | ₩9,697,983 |