
25SVF47M | |
|---|---|
DigiKey Part Number | P122104TR-ND - Tape & Reel (TR) P122104CT-ND - Cut Tape (CT) P122104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF47M |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 44 mA @ 120 Hz | |
Ripple Current @ High Frequency | 880 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,857.00000 | ₩2,857 |
| 10 | ₩1,859.50000 | ₩18,595 |
| 50 | ₩1,444.32000 | ₩72,216 |
| 100 | ₩1,313.20000 | ₩131,320 |
| 500 | ₩1,087.75200 | ₩543,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩998.09900 | ₩998,099 |
| 2,000 | ₩940.20750 | ₩1,880,415 |
| 3,000 | ₩911.00567 | ₩2,733,017 |
| 5,000 | ₩878.46400 | ₩4,392,320 |
| 7,000 | ₩859.34171 | ₩6,015,392 |
| 10,000 | ₩840.87790 | ₩8,408,779 |