
25SVF330M | |
|---|---|
DigiKey Part Number | P122120TR-ND - Tape & Reel (TR) P122120CT-ND - Cut Tape (CT) P122120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF330M |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 79 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,371.00000 | ₩4,371 |
| 10 | ₩2,912.70000 | ₩29,127 |
| 50 | ₩2,304.86000 | ₩115,243 |
| 100 | ₩2,112.74000 | ₩211,274 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩1,787.02500 | ₩714,810 |
| 800 | ₩1,678.82125 | ₩1,343,057 |
| 1,200 | ₩1,624.22000 | ₩1,949,064 |
| 2,000 | ₩1,563.37300 | ₩3,126,746 |
| 2,800 | ₩1,527.62679 | ₩4,277,355 |
| 4,000 | ₩1,493.09125 | ₩5,972,365 |