
25SVF27M | |
|---|---|
DigiKey Part Number | P122100TR-ND - Tape & Reel (TR) P122100CT-ND - Cut Tape (CT) P122100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVF27M |
Description | CAP ALUM POLY 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVF27M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 38.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 770 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,394.00000 | ₩2,394 |
| 10 | ₩1,542.90000 | ₩15,429 |
| 50 | ₩1,190.42000 | ₩59,521 |
| 100 | ₩1,078.61000 | ₩107,861 |
| 500 | ₩886.45400 | ₩443,227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩780.80733 | ₩1,171,211 |
| 3,000 | ₩736.51400 | ₩2,209,542 |
| 4,500 | ₩714.17511 | ₩3,213,788 |
| 7,500 | ₩689.28213 | ₩5,169,616 |
| 10,500 | ₩674.65419 | ₩7,083,869 |
| 15,000 | ₩660.52647 | ₩9,907,897 |