
10SEP560M | |
|---|---|
DigiKey Part Number | P16283-ND |
Manufacturer | |
Manufacturer Product Number | 10SEP560M |
Description | CAP ALUM POLY 560UF 20% 10V TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEP560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 261.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,429.00000 | ₩3,429 |
| 10 | ₩2,256.40000 | ₩22,564 |
| 50 | ₩1,767.72000 | ₩88,386 |
| 200 | ₩1,485.40500 | ₩297,081 |
| 600 | ₩1,324.94000 | ₩794,964 |
| 1,000 | ₩1,264.97200 | ₩1,264,972 |
| 2,600 | ₩1,172.57962 | ₩3,048,707 |
| 5,000 | ₩1,121.71320 | ₩5,608,566 |