330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEP330M

DigiKey Part Number
P16282-ND
Manufacturer
Manufacturer Product Number
10SEP330M
Description
CAP ALUM POLY 330UF 20% 10V TH
Customer Reference
Detailed Description
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
10SEP330M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
197.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,181.00000₩3,181
10₩2,089.60000₩20,896
50₩1,632.74000₩81,637
200₩1,368.03000₩273,606
600₩1,217.68167₩730,609
1,000₩1,161.45100₩1,161,451
2,600₩1,074.86692₩2,794,654
5,000₩1,027.18360₩5,135,918
Manufacturers Standard Package