
10SEP270M | |
|---|---|
DigiKey Part Number | P16281-ND |
Manufacturer | |
Manufacturer Product Number | 10SEP270M |
Description | CAP ALUM POLY 270UF 20% 10V TH |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10SEP270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 185 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,687.00000 | ₩2,687 |
| 10 | ₩1,748.30000 | ₩17,483 |
| 50 | ₩1,356.30000 | ₩67,815 |
| 200 | ₩1,129.19000 | ₩225,838 |
| 600 | ₩1,000.07667 | ₩600,046 |
| 1,000 | ₩951.78300 | ₩951,783 |
| 2,600 | ₩877.38538 | ₩2,281,202 |
| 5,000 | ₩836.41620 | ₩4,182,081 |