
S1DXMA4C10MAC120V | |
|---|---|
DigiKey Part Number | 1110-4138-ND |
Manufacturer | |
Manufacturer Product Number | S1DXMA4C10MAC120V |
Description | RELAY TIME DELAY 10MIN 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.05 Sec ~ 10 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.05 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 100 ~ 120VAC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |