
S1DXM-A2C60M-DC12V | |
|---|---|
DigiKey Part Number | 1110-2517-ND |
Manufacturer | |
Manufacturer Product Number | S1DXM-A2C60M-DC12V |
Description | RELAY TIME DELAY 60MIN 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 60 Min Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Panasonic Industrial Automation Sales | Delay Time 0.5 Sec ~ 60 Min |
Series | Contact Rating @ Voltage 7A @ 250VAC |
Packaging Box | Voltage - Supply 12VDC |
Part Status Obsolete | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |