Through-Beam Optical Sensor 590.551" (15m) PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY-111A-P

DigiKey Part Number
1110-1410-ND
Manufacturer
Manufacturer Product Number
CY-111A-P
Description
SENSOR THROUGH-BEAM 15M PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector
Series
Light Source
Infrared
Packaging
Box
Connection Method
Cable
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
78.74" (2m)
Sensing Distance
590.551" (15m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.