22 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF22R0Y

DigiKey Part Number
10-ERJ-U0XF22R0YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF22R0YCT-ND - Cut Tape (CT)
10-ERJ-U0XF22R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF22R0Y
Description
RES 22 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF22R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩556.00000₩556
10₩299.60000₩2,996
25₩245.24000₩6,131
50₩213.74000₩10,687
100₩188.73000₩18,873
250₩163.64400₩40,911
500₩149.09600₩74,548
1,000₩137.56000₩137,560
5,000₩119.09480₩595,474
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₩105.29180₩2,105,836
40,000₩102.00608₩4,080,243
60,000₩100.40325₩6,024,195
100,000₩98.66523₩9,866,523
140,000₩97.66995₩13,673,793
Manufacturers Standard Package