
ERJ-U02F3832X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F3832XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3832XCT-ND - Cut Tape (CT) 10-ERJ-U02F3832XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F3832X |
Description | RES 38.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F3832X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩216.00000 | ₩216 |
| 10 | ₩101.90000 | ₩1,019 |
| 25 | ₩78.44000 | ₩1,961 |
| 50 | ₩65.48000 | ₩3,274 |
| 100 | ₩55.44000 | ₩5,544 |
| 250 | ₩45.22000 | ₩11,305 |
| 500 | ₩39.38200 | ₩19,691 |
| 1,000 | ₩34.78000 | ₩34,780 |
| 5,000 | ₩27.42860 | ₩137,143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩24.33820 | ₩243,382 |
| 20,000 | ₩22.70500 | ₩454,100 |
| 30,000 | ₩21.90990 | ₩657,297 |
| 50,000 | ₩21.04832 | ₩1,052,416 |
| 70,000 | ₩20.55530 | ₩1,438,871 |
| 100,000 | ₩20.08878 | ₩2,008,878 |