3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GJJ392C

DigiKey Part Number
10-ERJ-1GJJ392CTR-ND - Tape & Reel (TR)
10-ERJ-1GJJ392CCT-ND - Cut Tape (CT)
10-ERJ-1GJJ392CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GJJ392C
Description
RES SMD 3.9K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩229.00000₩229
10₩108.50000₩1,085
25₩84.40000₩2,110
50₩70.64000₩3,532
100₩59.78000₩5,978
250₩49.04400₩12,261
500₩42.86800₩21,434
1,000₩37.97500₩37,975
5,000₩30.17860₩150,893
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩25.79800₩386,970
30,000₩24.28347₩728,504
45,000₩23.54522₩1,059,535
75,000₩22.74548₩1,705,911
105,000₩22.28743₩2,340,180
150,000₩21.85430₩3,278,145
Manufacturers Standard Package