
ERA-V39J221V | |
|---|---|
DigiKey Part Number | P220CJTR-ND - Tape & Reel (TR) P220CJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V39J221V |
Description | RES TEMP SENS 220 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V39J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 220 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 3900ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩819.00000 | ₩819 |
| 10 | ₩475.70000 | ₩4,757 |
| 25 | ₩390.44000 | ₩9,761 |
| 50 | ₩340.08000 | ₩17,004 |
| 100 | ₩299.46000 | ₩29,946 |
| 250 | ₩257.36000 | ₩64,340 |
| 500 | ₩232.49400 | ₩116,247 |
| 1,000 | ₩212.43200 | ₩212,432 |