
ERA-V39J181V | |
|---|---|
DigiKey Part Number | P180CJTR-ND - Tape & Reel (TR) P180CJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-V39J181V |
Description | RES TEMP SENS 180 OHM 5% 1/16W |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3900ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-V39J181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.063W, 1/16W | |
Temperature Coefficient | 3900ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩602.00000 | ₩602 |
| 10 | ₩434.00000 | ₩4,340 |
| 25 | ₩382.40000 | ₩9,560 |
| 50 | ₩347.18000 | ₩17,359 |
| 100 | ₩315.06000 | ₩31,506 |
| 250 | ₩277.31200 | ₩69,328 |
| 500 | ₩251.83000 | ₩125,915 |
| 1,000 | ₩228.63300 | ₩228,633 |