EEV-HA1A330R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,080
Unit Price: ₩865.00000
Datasheet

Direct


Panasonic Industry
In Stock: 8,588
Unit Price: ₩927.00000
Datasheet

Direct


Panasonic Industry
In Stock: 975
Unit Price: ₩649.00000
Datasheet

Direct


Panasonic Industry
In Stock: 2,174
Unit Price: ₩602.00000
Datasheet

Direct


Panasonic Industry
In Stock: 1,808
Unit Price: ₩695.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₩179.32050
Datasheet

Direct


Panasonic Industry
In Stock: 3,256
Unit Price: ₩680.00000
Datasheet

Direct


Panasonic Industry
In Stock: 1,373
Unit Price: ₩587.00000
Datasheet

Direct


Panasonic Industry
In Stock: 1,945
Unit Price: ₩726.00000
Datasheet

Direct


Panasonic Industry
In Stock: 2,076
Unit Price: ₩618.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,722
Unit Price: ₩633.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,047
Unit Price: ₩633.00000
Datasheet

Direct


Chemi-Con
In Stock: 74
Unit Price: ₩849.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₩103.10105
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-HA1A330R

DigiKey Part Number
PCE3003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-HA1A330R
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
43 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes