
EEE-TG1K220UP | |
---|---|
DigiKey Part Number | PCE4099TR-ND - Tape & Reel (TR) PCE4099CT-ND - Cut Tape (CT) PCE4099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1K220UP |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1K220UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,705.00000 | ₩1,705 |
10 | ₩1,091.90000 | ₩10,919 |
50 | ₩833.22000 | ₩41,661 |
100 | ₩751.66000 | ₩75,166 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₩622.54800 | ₩311,274 |
1,000 | ₩577.36000 | ₩577,360 |
1,500 | ₩554.55733 | ₩831,836 |
2,500 | ₩529.12720 | ₩1,322,818 |
3,500 | ₩514.18086 | ₩1,799,633 |
5,000 | ₩499.73960 | ₩2,498,698 |
6,000 | ₩492.87700 | ₩2,957,262 |
12,000 | ₩469.64142 | ₩5,635,697 |
12,500 | ₩468.40184 | ₩5,855,023 |