General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DE1A1B-L2-5V

DigiKey Part Number
DE1A1B-L2-5V-ND
Manufacturer
Manufacturer Product Number
DE1A1B-L2-5V
Description
RELAY GEN PURPOSE DPST 8A 5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
40 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tube
QuantityUnit PriceExt Price
500₩14,490.27200₩7,245,136
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.