



DE1A1B-L2-3V | |
|---|---|
DigiKey Part Number | 255-4178-5-ND |
Manufacturer | |
Manufacturer Product Number | DE1A1B-L2-3V |
Description | RELAY GEN PURPOSE DPST 8A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 66.7 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.1 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩20,012.00000 | ₩20,012 |
| 20 | ₩17,214.30000 | ₩344,286 |
| 40 | ₩16,623.40000 | ₩664,936 |
| 60 | ₩16,287.33333 | ₩977,240 |
| 100 | ₩15,873.22000 | ₩1,587,322 |
| 260 | ₩15,126.35769 | ₩3,932,853 |
| 500 | ₩14,635.14200 | ₩7,317,571 |
| 1,000 | ₩14,131.64600 | ₩14,131,646 |