



APE3004H | |
|---|---|
DigiKey Part Number | APE3004H-ND |
Manufacturer | |
Manufacturer Product Number | APE3004H |
Description | RELAY GEN PURPOSE SPDT 6A 4.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 38 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.97 VDC | |
Must Release Voltage | 0.225 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Relay Type | ||
Coil Resistance | 119 Ohms | |
Base Product Number |
