Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL09-24S12WM

DigiKey Part Number
4457-PDL09-24S12WM-ND
Manufacturer
Manufacturer Product Number
PDL09-24S12WM
Description
DC DC CONVERTER 12V 9W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA
Power (Watts)
9 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 10 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in KRW
Tube
QuantityUnit PriceExt Price
1₩55,042.00000₩55,042
5₩53,000.80000₩265,004
10₩52,142.00000₩521,420
30₩50,804.56667₩1,524,137
50₩50,194.24000₩2,509,712
100₩49,376.63000₩4,937,663
250₩48,314.57600₩12,078,644
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.